
* Images are for reference only
S1206-FA-10.0A
Extended
- Manufacturer
- SART(Nanjing Sart Tech)
- MFR.Part #
- S1206-FA-10.0A
- JLCPCB Part #
- C553927
- Package
- 1206
- Description
- -55℃~+125℃ 1.6mm 10A 150A 20 3.2mm 32V Surface Mount Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1704
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1654
In-stock Item Pricing
Qty Unit Price
1+
$0.0811
50+
$0.0643
150+
$0.0559
500+
$0.0496
2500+
$0.0446
5000+
$0.0420
Related Products
Welcome back, may I help you?