This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

80ZLH1000MEFC18X31.5

Extended
Manufacturer
Rubycon
MFR.Part #
80ZLH1000MEFC18X31.5
JLCPCB Part #
C1498217
Package
Plugin,D18xL31.5mm
Description
-40℃~+105℃ 1.482A@120Hz 10000hrs@105℃ 1000uF 18mm 31.5mm 31mΩ 7.5mm 80V ±20% 插件,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7993
10+ $0.7831
30+ $0.7735
100+ $0.7638

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons