
* Images are for reference only
63ZLH820MEFC16X25
Extended
- Manufacturer
- Rubycon
- MFR.Part #
- 63ZLH820MEFC16X25
- JLCPCB Part #
- C432356
- Package
- Plugin,D16xL25mm
- Description
- -40℃~+105℃ 16mm 25mm 63V 7.5mm 820uF ±20% 插件,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3989
10+
$0.3908
30+
$0.3843
100+
$0.3779
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?