
* Images are for reference only
50YXF100MHFCTA8X11.5
Extended
- Manufacturer
- Rubycon
- MFR.Part #
- 50YXF100MHFCTA8X11.5
- JLCPCB Part #
- C4153649
- Package
- Plugin,D8xL11.5mm
- Description
- -40℃~+105℃ 100uF 11.5mm 50V 8mm ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1348
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1314
In-stock Item Pricing
Qty Unit Price
1+
$0.1085
50+
$0.0872
150+
$0.0767
1000+
$0.0661
2000+
$0.0598
5000+
$0.0566
Related Products
Welcome back, may I help you?