
* Images are for reference only
400HXG68MEFC20X25
Extended
- Manufacturer
- Rubycon
- MFR.Part #
- 400HXG68MEFC20X25
- JLCPCB Part #
- C1605459
- Package
- Plugin,D20xL25mm
- Description
- -25℃~+105℃ 10mm 20mm 25mm 3000hrs@105℃ 400V 68uF 940mA@120Hz ±20% 插件,D20xL25mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9101
200+
$1.1264
500+
$1.0877
1000+
$1.0683
Welcome back, may I help you?