
* Images are for reference only
35YXM33MEFRT15X11
Extended
- Manufacturer
- Rubycon
- MFR.Part #
- 35YXM33MEFRT15X11
- JLCPCB Part #
- C6064109
- Package
- Plugin,D5xL11mm
- Description
- 11mm 33uF 35V 5mm ±20% Plugin,D5xL11mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 90
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1004
200+
$0.0402
500+
$0.0389
1000+
$0.0381
Related Products
Welcome back, may I help you?