
* Images are for reference only
35RX3056M5X11
Extended
- Manufacturer
- Rubycon
- MFR.Part #
- 35RX3056M5X11
- JLCPCB Part #
- C1591350
- Package
- Plugin,D5xL11mm
- Description
- 11mm 35V 56uF 5mm ±20% 插件,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 90
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1003
200+
$0.0389
500+
$0.0375
1000+
$0.0368
Related Products
Welcome back, may I help you?