
* Images are for reference only
35RX3010M8X11.5
Extended
- Manufacturer
- Rubycon
- MFR.Part #
- 35RX3010M8X11.5
- JLCPCB Part #
- C473173
- Package
- Plugin,D8xL11.5mm
- Description
- 10uF 11.5mm 3.5mm 35V 8mm ±20% 插件,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1666
200+
$0.0645
500+
$0.0622
1000+
$0.0611
Related Products
Welcome back, may I help you?