This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

25PK220MEFC 6.3*11

Extended
Manufacturer
Rubycon
MFR.Part #
25PK220MEFC 6.3*11
JLCPCB Part #
C109337
Package
Plugin,D6.3xL11mm
Description
11mm 2.5mm 2000hrs@85℃ 220uF 25V 310mA@120Hz 6.3mm ±20% 插件,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 527

Minimum: 1

Full Reel: 200

$0.01

Add To List

Available Order Qty: 518

In-stock Item Pricing

Qty Unit Price
1+ $0.0652
100+ $0.0522
400+ $0.0455
1000+ $0.0407
5000+ $0.0368
10000+ $0.0347

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons