This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

250VXH1800MEFCSN35X50

Extended
Manufacturer
Rubycon
MFR.Part #
250VXH1800MEFCSN35X50
JLCPCB Part #
C1611172
Package
Plugin,D35xL50mm
Description
-25℃~+105℃ 10mm 1800uF 250V 3.04A@120Hz 35mm 5000hrs@105℃ 50mm ±20% 插件,D35xL50mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.4027
200+ $3.6394
500+ $3.5110
1000+ $3.4484

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons