
* Images are for reference only
250CFX22M10X16
Extended
- Manufacturer
- Rubycon
- MFR.Part #
- 250CFX22M10X16
- JLCPCB Part #
- C1596172
- Package
- Plugin,D10xL16mm
- Description
- -25℃~+105℃ 10mm 16mm 22uF 250V 5000hrs@105℃ 5mm ±20% 插件,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2654
200+
$0.1027
500+
$0.0991
1000+
$0.0974
Related Products
Welcome back, may I help you?