
* Images are for reference only
250BXC22MEFCRI10X16
Extended
- Manufacturer
- Rubycon
- MFR.Part #
- 250BXC22MEFCRI10X16
- JLCPCB Part #
- C1597182
- Package
- Plugin,D10xL16mm
- Description
- -25℃~+105℃ 10000hrs@105℃ 10mm 16mm 22uF 250V 470mA@100kHz 5mm ±20% 插件,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2800
1000+
$0.1084
2500+
$0.1046
5000+
$0.1026
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?