This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UB5C-0R3F1

Extended
Manufacturer
Riedon
MFR.Part #
UB5C-0R3F1
JLCPCB Part #
C3203374
Package
Plugin,D6.4xL12.7mm
Description
-55℃~+250℃ 300mΩ 5W Wirewound Resistor ±1% 插件,D6.4xL12.7mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7508
250+ $0.2907
500+ $0.2810
1000+ $0.2761
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons