This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UB3C-560RF8

Extended
Manufacturer
Riedon
MFR.Part #
UB3C-560RF8
JLCPCB Part #
C3203527
Package
Plugin,D4xL8.9mm
Description
-55℃~+250℃ 3W 560Ω Wirewound Resistor ±1% ±20ppm/℃ 插件,D4xL8.9mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4075
200+ $0.1578
500+ $0.1521
1000+ $0.1494
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons