
* Images are for reference only
UB15-5RF1
Extended
- Manufacturer
- Riedon
- MFR.Part #
- UB15-5RF1
- JLCPCB Part #
- C3203338
- Package
- Plugin,D9.5xL45.2mm
- Description
- -55℃~+250℃ 15W 5Ω Wirewound Resistor ±1% ±50ppm/℃ 插件,D9.5xL45.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7680
200+
$0.6840
500+
$0.6614
1000+
$0.6485
Welcome back, may I help you?