
* Images are for reference only
SM10-25KX
Extended
- Manufacturer
- Riedon
- MFR.Part #
- SM10-25KX
- JLCPCB Part #
- C3366087
- Package
- Plugin,P=3.8mm
- Description
- -55℃~+145℃ 25kΩ 300mW Wirewound Resistor ±0.01% ±10ppm/℃ 插件,P=3.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6765
200+
$1.4225
500+
$1.3725
1000+
$1.3482
Welcome back, may I help you?