
* Images are for reference only
S3-0R01J8
Extended
- Manufacturer
- Riedon
- MFR.Part #
- S3-0R01J8
- JLCPCB Part #
- C4048260
- Package
- Lead-6327J
- Description
- -55℃~+275℃ 10mΩ 3W Wirewound Resistor ±5% Lead-6327J Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9857
200+
$0.3824
500+
$0.3678
1000+
$0.3614
Welcome back, may I help you?