This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PFC10-3K9F1

Extended
Manufacturer
Riedon
MFR.Part #
PFC10-3K9F1
JLCPCB Part #
C3947886
Package
PFC-10
Description
-55℃~+155℃ 25W 3.9kΩ Thick Film Resistor ±1% ±100ppm/℃ PFC-10 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3303
200+ $0.9021
500+ $0.8715
1000+ $0.8553
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons