
* Images are for reference only
HVC2512H-100MJ8
Extended
- Manufacturer
- Riedon
- MFR.Part #
- HVC2512H-100MJ8
- JLCPCB Part #
- C4219211
- Package
- 2512
- Description
- -55℃~+300℃ 100MΩ 1W Thick Film Resistor ±100ppm/℃ ±5% 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7172
250+
$1.4399
500+
$1.3883
1000+
$1.3642
Welcome back, may I help you?