
* Images are for reference only
PF1262-36RF1
Extended
- Manufacturer
- Riedon
- MFR.Part #
- PF1262-36RF1
- JLCPCB Part #
- C3454198
- Package
- TO-126
- Description
- -55℃~+175℃ 20W 36Ω Thin Film Resistor ±1% ±50ppm/℃ TO-126 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 60
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1089
200+
$0.8159
500+
$0.7884
1000+
$0.7739
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?