
* Images are for reference only
PFC10-390RF1
Extended
- Manufacturer
- Riedon
- MFR.Part #
- PFC10-390RF1
- JLCPCB Part #
- C4194603
- Package
- PFC-10
- Description
- -55℃~+155℃ 25W 390Ω Thick Film Resistor ±1% ±100ppm/℃ PFC-10 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3260
200+
$0.9005
500+
$0.8698
1000+
$0.8537
Welcome back, may I help you?