This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PF2472-750RF1

Extended
Manufacturer
Riedon
MFR.Part #
PF2472-750RF1
JLCPCB Part #
C3573605
Package
TO-247-2
Description
-55℃~+155℃ 100W 750Ω Thin Film Resistor ±1% ±50ppm/℃ TO-247-2 Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.7152
200+ $2.2123
500+ $2.1352
1000+ $2.0967
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons