
* Images are for reference only
PF2472-430RF1
Extended
- Manufacturer
- Riedon
- MFR.Part #
- PF2472-430RF1
- JLCPCB Part #
- C3492833
- Package
- TO-247-2
- Description
- -55℃~+155℃ 100W 430Ω Thin Film Resistor ±1% ±50ppm/℃ TO-247-2 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7363
200+
$2.2204
500+
$2.1431
1000+
$2.1044
Welcome back, may I help you?