This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PF2203-100RF1

Extended
Manufacturer
Riedon
MFR.Part #
PF2203-100RF1
JLCPCB Part #
C5828199
Package
TO-220
Description
-55℃~+155℃ 100Ω 35W Thin Film Resistor ±1% ±50ppm/℃ TO-220 Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.0808
200+ $2.8253
500+ $2.7319
1000+ $2.6851
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons