UB5C-6R2F1
Extended
* Images are for reference only

UB5C-6R2F1

Attributes
Value
Manufacturer
MFR.Part #
UB5C-6R2F1
JLCPCB Part #
C3203349
Package
Plugin,D6.4xL12.7mm
Description
-55℃~+250℃ 5W 6.2Ω Wirewound Resistor ±1% ±50ppm/℃ 插件,D6.4xL12.7mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerRiedon
PackagePlugin,D6.4xL12.7mm
Resistance6.2Ω
Operating Temperature-55℃~+250℃
Power(Watts)5W
TypeWirewound Resistor
Tolerance±1%
Temperature Coefficient±50ppm/℃