
FNR2E-0R025F1
- Manufacturer
- MFR.Part #
- FNR2E-0R025F1
- JLCPCB Part #
- C5707128
- Package
- SOT-227-2
- Description
- 25mΩ 80W ±1% ±30ppm/℃ SOT-227-2 Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Aluminum Case/Porcelain Tube Resistance | |
| Manufacturer | Riedon | |
| Package | SOT-227-2 | |
| Resistance | 25mΩ | |
| Power(Watts) | 80W | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±30ppm/℃ |

* Images are for reference only
FNR2E-0R025F1
Extended- Manufacturer
- MFR.Part #
- FNR2E-0R025F1
- JLCPCB Part #
- C5707128
- Package
- SOT-227-2
- Description
- 25mΩ 80W ±1% ±30ppm/℃ SOT-227-2 Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
FNR2E-0R025F1
Extended- Manufacturer
- MFR.Part #
- FNR2E-0R025F1
- JLCPCB Part #
- C5707128
- Package
- SOT-227-2
- Description
- 25mΩ 80W ±1% ±30ppm/℃ SOT-227-2 Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FNR2E-0R025F1 Specifications
FNR2E-0R025F1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Aluminum Case/Porcelain Tube Resistance | |
| Manufacturer | Riedon | |
| Package | SOT-227-2 | |
| Resistance | 25mΩ | |
| Power(Watts) | 80W | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±30ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FNR2E-0R025F1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FNR2E-0R025F1 Documents
FNR2E-0R025F1 datasheets or manufacturer documentation.
Datasheet: FNR2E-0R025F1 Datasheet (PDF)
FNR2E-0R025F1 Schematic Symbol & PCB Footprint
The FNR2E-0R025F1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.