This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PF1262-11KF1

Extended
Manufacturer
Riedon
MFR.Part #
PF1262-11KF1
JLCPCB Part #
C3461124
Package
TO-126
Description
-55℃~+175℃ 11kΩ 20W Thin Film Resistor ±1% ±50ppm/℃ TO-126 Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 60

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1066
200+ $0.8150
500+ $0.7876
1000+ $0.7731
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons