
* Images are for reference only
R5220K331A-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R5220K331A-TR
- JLCPCB Part #
- C2475102
- Package
- DFN2514-6-EP
- Description
- -40℃~+85℃@(TA) 1 1.2MHz 2.8V~5.5V 3.3V 400mA Buck Buck Built-in Fixed Yes DFN2514-6-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 5000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2505
200+
$0.4838
500+
$0.4664
1000+
$0.4585
Related Products
Welcome back, may I help you?