This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NJM2370R37-TE1#

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
NJM2370R37-TE1#
JLCPCB Part #
C3759323
Package
VSP-8
Description
-40℃~+85℃@(Ta) 1 100mV@(30mA) 150mA 180uA 20V 3.7V 30uVrms 60dB@(400Hz) Fixed Over Current Protection、Thermal Shutdown Positive VSP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 32

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2811
200+ $0.1088
500+ $0.1049
1000+ $0.1031
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons