
NJM2823F-TE1
- Manufacturer
- MFR.Part #
- NJM2823F-TE1
- JLCPCB Part #
- C3680547
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1.136V~13V 12mA Adjustable Parallel SOT-23-5 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Voltage - Supply | 1.136V~13V | |
| Output Type | Adjustable | |
| Output Current | 12mA | |
| Tolerance | ±0.4% | |
| Quiescent Current | 60uA | |
| Minimum Cathode Current for Regulation | 20uA | |
| Temperature Coefficient | 15ppm/℃ | |
| Output Voltage | 1.136V~13V | |
| Reference Type | Parallel |

* Images are for reference only
NJM2823F-TE1
Extended- Manufacturer
- MFR.Part #
- NJM2823F-TE1
- JLCPCB Part #
- C3680547
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1.136V~13V 12mA Adjustable Parallel SOT-23-5 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NJM2823F-TE1
Extended- Manufacturer
- MFR.Part #
- NJM2823F-TE1
- JLCPCB Part #
- C3680547
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1.136V~13V 12mA Adjustable Parallel SOT-23-5 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NJM2823F-TE1 Specifications
NJM2823F-TE1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Voltage - Supply | 1.136V~13V | |
| Output Type | Adjustable | |
| Output Current | 12mA | |
| Tolerance | ±0.4% | |
| Quiescent Current | 60uA | |
| Minimum Cathode Current for Regulation | 20uA | |
| Temperature Coefficient | 15ppm/℃ | |
| Output Voltage | 1.136V~13V | |
| Reference Type | Parallel |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NJM2823F-TE1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NJM2823F-TE1 Schematic Symbol & PCB Footprint
The NJM2823F-TE1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.