
* Images are for reference only
RT9746WSC
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT9746WSC
- JLCPCB Part #
- C17469885
- Package
- WLCSP-12(1.3x1.9)
- Description
- -40℃~+85℃ 1 35mΩ 3V~6.7V Over Voltage Protection、Overcurrent Protection(OCP)、Overtemperature protection (OTP) WLCSP-12(1.3x1.9) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6246
200+
$0.2505
500+
$0.2409
1000+
$0.2377
Related Products
Welcome back, may I help you?