
* Images are for reference only
RT8125CGQW
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT8125CGQW
- JLCPCB Part #
- C6669355
- Package
- WDFN-10(3x3)
- Description
- -40℃~+85℃@(TA) 1 1.5V~24V 300kHz Buck Buck External Yes WDFN-10(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9793
200+
$0.3918
500+
$0.3789
1500+
$0.3725
Welcome back, may I help you?