
* Images are for reference only
RT6236AHGQUF
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT6236AHGQUF
- JLCPCB Part #
- C5879832
- Package
- UQFN-13(2x3)
- Description
- -40℃~+85℃@(TA) 1 4.5V~18V 650kHz 6A 700mV~8V Adjustable Buck Buck Built-in Yes UQFN-13(2x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 51
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 51
In-stock Item Pricing
Qty Unit Price
1+
$2.4693
10+
$2.4067
30+
$2.3649
100+
$2.3232
Welcome back, may I help you?