
* Images are for reference only
RT9078-31GQZ
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT9078-31GQZ
- JLCPCB Part #
- C3034123
- Package
- ZQFN-4L(1x1)
- Description
- -40℃~+125℃@(Tj) 1 200mV@(300mA) 3.1V 300mA 4uA 5.5V 75dB@(1kHz) Fixed Over Temperature Protection、Enable Positive ZQFN-4L(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 65
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1397
200+
$0.0542
500+
$0.0522
1000+
$0.0513
Related Products
Welcome back, may I help you?