This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RT9041E-10GQW

Extended
Manufacturer
Richtek Tech
MFR.Part #
RT9041E-10GQW
JLCPCB Part #
C3751474
Package
WDFN-8(2x2)
Description
-40℃~+85℃@(Ta) 1 250uA 5.5V 500mA 500mV@(500mA) 800mV~2.5V、1V Adjustable、Fixed PG Pin、Over Current Protection、Over Temperature Protection Positive WDFN-8(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 32

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2851
200+ $0.1104
500+ $0.1065
1000+ $0.1046
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons