
* Images are for reference only
RT9041E-12GQW
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT9041E-12GQW
- JLCPCB Part #
- C3746255
- Package
- WDFN-8(2x2)
- Description
- -40℃~+125℃@(Tj) 1 160uA 300mV@(500mA) 5.5V 500mA 800mV~2.5V、1.2V Adjustable、Fixed PG Pin、Over Current Protection、Over Temperature Protection、Enable Positive WDFN-8(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2057
200+
$0.0796
500+
$0.0769
1000+
$0.0754
Welcome back, may I help you?