
* Images are for reference only
RT8296AHGSP
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT8296AHGSP
- JLCPCB Part #
- C3192991
- Package
- SOP-8-EP
- Description
- -40℃~+85℃@(TA) 1 340kHz 3A 4.5V~23V 800mV~20V Adjustable Buck Buck Built-in Yes SOP-8-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4383
200+
$0.1697
500+
$0.1637
1000+
$0.1607
Related Products
Welcome back, may I help you?