
* Images are for reference only
RTQ2522BGQW(2)
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RTQ2522BGQW(2)
- JLCPCB Part #
- C6669561
- Package
- WQFN-20(5x5)
- Description
- -40℃~+105℃@(Ta) 1 150mV@(2A) 2A 5.5V 60dB@(1kHz) 800mV~3.6V Adjustable Over Current Protection Positive WQFN-20(5x5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8333
200+
$0.3324
500+
$0.3211
1500+
$0.3163
Welcome back, may I help you?