This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RT7291BGQUF

Extended
Manufacturer
Richtek Tech
MFR.Part #
RT7291BGQUF
JLCPCB Part #
C5739326
Package
QFN-16(3x3)
Description
-40℃~+125℃ 1 130uA 500kHz 5V 5V~23V 6A Buck Buck Built-in Fixed Yes QFN-16(3x3) Charge Pumps ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2923
200+ $0.5157
500+ $0.4996
1500+ $0.4899

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons