
* Images are for reference only
RT9080-12GQZ
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT9080-12GQZ
- JLCPCB Part #
- C5879851
- Package
- ZQFN-4(1x1)
- Description
- -40℃~+125℃@(Tj) 1 1.03V@(600mA) 1.2V 2uA 37uVrms 5.5V 600mA 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive ZQFN-4(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8333
200+
$0.3324
500+
$0.3228
1000+
$0.3163
Related Products
Welcome back, may I help you?