This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RT6575EGQW(2)

Extended
Manufacturer
Richtek Tech
MFR.Part #
RT6575EGQW(2)
JLCPCB Part #
C6208475
Package
WQFN-20(3x3)
Description
-40℃~+85℃@(TA) 100mA 300kHz、355kHz 4 5V~25V Buck Buck Built-in Yes WQFN-20(3x3) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6334
200+ $0.6521
500+ $0.6296
1500+ $0.6200
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons