
* Images are for reference only
RT8065ZSP
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT8065ZSP
- JLCPCB Part #
- C5136993
- Package
- SOP-8-EP
- Description
- -40℃~+125℃@(TJ) 1 2.7V~5.5V 200kHz~2MHz 3A Buck Buck Built-in Yes SOP-8-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 446
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0391
100+
$0.0201
Related Products
Welcome back, may I help you?