
* Images are for reference only
RT8509GQW
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT8509GQW
- JLCPCB Part #
- C250425
- Package
- WDFN-10-EP(3x3)
- Description
- -40℃~+125℃ 1 1.2MHz 2.8V~14V 24V 3A Adjustable Boost Boost Built-in No WDFN-10-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7319
10+
$5.8135
30+
$5.2548
100+
$4.7860
Related Products
Welcome back, may I help you?