
* Images are for reference only
RT5707WSC
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT5707WSC
- JLCPCB Part #
- C2972230
- Package
- WLCSP-8(0.9x1.6)
- Description
- -40℃~+85℃@(TA) 1 1.2MHz 1.2V~3.3V 2.2V~5.5V 360nA 600mA Buck Buck Built-in Yes WLCSP-8(0.9x1.6) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24702
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 24680
In-stock Item Pricing
Qty Unit Price
1+
$0.4496
10+
$0.3500
30+
$0.3067
100+
$0.2537
500+
$0.2232
1000+
$0.2088
Related Products
Welcome back, may I help you?