
* Images are for reference only
RTQ2531WGQW
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RTQ2531WGQW
- JLCPCB Part #
- C6668616
- Package
- WDFN-6(2x2)
- Description
- -40℃~+125℃@(Tj) 1 5.5V 600mV~5.3V Adjustable Positive Under Voltage Lockout、Over Temperature Protection、Enable、Short Circuit Protection WDFN-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3815
200+
$0.1523
500+
$0.1471
1000+
$0.1447
Related Products
Welcome back, may I help you?