This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

R12.000.25

Extended
Manufacturer
Reomax
MFR.Part #
R12.000.25
JLCPCB Part #
C5383198
Package
1206
Description
-55℃~+125℃ 0.65mm 1.6mm 100A@32V、300A@24V 25A 3.2mm 32V 90 Surface Mount Fuse 1206 Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1541

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 1500

In-stock Item Pricing

Qty Unit Price
1+ $0.0985
50+ $0.0785
150+ $0.0685
500+ $0.0609
3000+ $0.0521
6000+ $0.0492

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons