
* Images are for reference only
RSH2-3.312S/H2-R
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RSH2-3.312S/H2-R
- JLCPCB Part #
- C5878277
- Package
- SMD-7P,18.9x12.8mm
- Description
- 1 12V 167mA 2.8V~5.5V 2W 2kV 80% Short Circuit Protection、Over Current Protection、Automatic fault recovery SMD-7P,18.9x12.8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 150
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.3792
150+
$12.9195
450+
$12.4893
1050+
$12.2750
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?