This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RSH2-1212S/H3

Extended
Manufacturer
Recom Power
MFR.Part #
RSH2-1212S/H3
JLCPCB Part #
C6207226
Package
SMD-7P,18.9x12.8mm
Description
1 12V 167mA 2W 3kV 82% 9V~18V SMD-7P,18.9x12.8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $34.4739
200+ $13.7558
500+ $13.2965
1000+ $13.0694

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons