
* Images are for reference only
RSH2-0524S/H2
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RSH2-0524S/H2
- JLCPCB Part #
- C6287836
- Package
- SMD-7P,18.9x12.8mm
- Description
- 1 1.992W 24V 2kV 4.5V~13.2V 83% 83mA Short Circuit Protection、Over Current Protection、Automatic fault recovery SMD-7P,18.9x12.8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.0617
200+
$13.1924
500+
$12.7515
1000+
$12.5334
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?