
* Images are for reference only
RPMH24-0.5-CT
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RPMH24-0.5-CT
- JLCPCB Part #
- C6416701
- Package
- BLGA-25
- Description
- -40℃~+105℃ 1 100uA 12.19mm 12.19mm 24V 25.5V~65V 3.75mm 30mVp-p 500mA 600kHz 89% 9400uF Short Circuit Protection、Over Current Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Programmable soft start ±2% BLGA-25 DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.8067
210+
$5.5088
510+
$5.3250
990+
$5.2346
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?